
CABLE 345 RF-0150-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE345RF-0150-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 345 RF-0150-1 |
Description | CABLE ASSEMBLY, SMP RIGHT ANGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 0.085" Semi-Rigid Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Panel Mount |
Manufacturer GCT | 2nd Connector Mounting Feature Flange |
Series | Length 5.906" (150.00mm) |
Packaging Bag | Cable Type 0.085" Semi-Rigid Cable |
Part Status Active | Cable Impedance 50 Ohms |
Style I-PEX MHF1 to RP-SMA | Overall Impedance 50 Ohms |
1st Connector SMP Jack, Right Angle | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features IP Rated Unmated |
2nd Connector TNC Jack | Operating Temperature -40°C ~ 150°C |
2nd Contact Gender Female | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 568,44950 Kč | 56 844,95 Kč |
| Unit Price without VAT: | 568,44950 Kč |
|---|---|
| Unit Price with VAT: | 687,82390 Kč |



