
CABLE 305 RF-0500-A-1 | |
|---|---|
DigiKey Part Number | 2072-CABLE305RF-0500-A-1-ND |
Manufacturer | GCT (Gradconn) |
Manufacturer Product Number | CABLE 305 RF-0500-A-1 |
Description | COAX CBL SMA TO SMA 19.6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-178 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT (Gradconn) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,24000 Kč | 337,24 Kč |
| 10 | 286,68300 Kč | 2 866,83 Kč |
| 25 | 268,72360 Kč | 6 718,09 Kč |
| 50 | 255,89660 Kč | 12 794,83 Kč |
| 100 | 243,68600 Kč | 24 368,60 Kč |
| 250 | 228,44176 Kč | 57 110,44 Kč |
| 500 | 217,55018 Kč | 108 775,09 Kč |
| 1 000 | 207,18185 Kč | 207 181,85 Kč |
| Unit Price without VAT: | 337,24000 Kč |
|---|---|
| Unit Price with VAT: | 408,06040 Kč |




