Cable Assembly Coaxial I-PEX MHF1 to RP-SMA ALSR-100 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA ALSR-100 36.00" (914.40mm)
CAB613RF-0914-1

CAB613RF-0914-1

DigiKey Part Number
2073-CAB613RF-0914-1-ND
Manufacturer
Manufacturer Product Number
CAB613RF-0914-1
Description
CABLE ASSEMBLY SMA STRAIGHT SEAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA ALSR-100 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
ALSR-100
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Frequency - Max
6 GHz
1st Connector
SMA Plug
Color
Black
1st Contact Gender
Male
Operating Temperature
-40°C ~ 85°C
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP68/69K - Dust Tight, Water Resistant, Waterproof
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1474,76000 Kč474,76 Kč
10403,54000 Kč4 035,40 Kč
25378,26640 Kč9 456,66 Kč
50360,21220 Kč18 010,61 Kč
100343,02960 Kč34 302,96 Kč
250321,57260 Kč80 393,15 Kč
500306,24366 Kč153 121,83 Kč
Manufacturers Standard Package
Unit Price without VAT:474,76000 Kč
Unit Price with VAT:574,45960 Kč