Cable Assembly Coaxial SMA to SMA ALSR-100 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB606RF-0304-A-1

DigiKey Part Number
2073-CAB606RF-0304-A-1-ND
Manufacturer
Manufacturer Product Number
CAB606RF-0304-A-1
Description
CABLE ASSEMBLY SMA STRAIGHT SEAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA ALSR-100 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
ALSR-100
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP68/69K - Dust Tight, Water Resistant, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1415,76000 Kč415,76 Kč
10353,41700 Kč3 534,17 Kč
25331,27280 Kč8 281,82 Kč
50315,46140 Kč15 773,07 Kč
100300,41420 Kč30 041,42 Kč
250281,62264 Kč70 405,66 Kč
500268,19780 Kč134 098,90 Kč
Manufacturers Standard Package
Unit Price without VAT:415,76000 Kč
Unit Price with VAT:503,06960 Kč