
CAB497RF-0200-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB497RF-0200-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB497RF-0200-A-1 |
Description | COAX CBL SMA TO MMCX 7.8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-178 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB497RF-0200-A-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | RG-178 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,10000 Kč | 347,10 Kč |
| 10 | 294,93800 Kč | 2 949,38 Kč |
| 25 | 276,45960 Kč | 6 911,49 Kč |
| 50 | 263,26460 Kč | 13 163,23 Kč |
| 100 | 250,70560 Kč | 25 070,56 Kč |
| 250 | 235,01968 Kč | 58 754,92 Kč |
| 500 | 223,81558 Kč | 111 907,79 Kč |
| Unit Price without VAT: | 347,10000 Kč |
|---|---|
| Unit Price with VAT: | 419,99100 Kč |



