Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB443RF-0200-A-1

DigiKey Part Number
2073-CAB443RF-0200-A-1-ND
Manufacturer
Manufacturer Product Number
CAB443RF-0200-A-1
Description
COAX CBL MHF1 TO RP-SMA 7.8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Overall Impedance
50 Ohms
1st Connector
RP-SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Brown
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
I-PEX MHF1 Plug, Right Angle
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1416,81000 Kč416,81 Kč
10354,17300 Kč3 541,73 Kč
25331,98680 Kč8 299,67 Kč
50316,14160 Kč15 807,08 Kč
100301,05880 Kč30 105,88 Kč
250282,22572 Kč70 556,43 Kč
500268,77356 Kč134 386,78 Kč
Manufacturers Standard Package
Unit Price without VAT:416,81000 Kč
Unit Price with VAT:504,34010 Kč