
CAB438RF-0200-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB438RF-0200-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB438RF-0200-A-1 |
Description | COAX CBL MMCX TO TNC 7.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to TNC RG-178 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB438RF-0200-A-1 Models |
Category | 2nd Contact Gender Male |
Manufacturer GCT | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 7.874" (200.00mm) |
Packaging Bag | Cable Type RG-178 |
Part Status Active | Cable Impedance 50 Ohms |
Style MMCX to TNC | Overall Impedance 50 Ohms |
1st Connector TNC Jack | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Brown |
1st Connector Mounting Type Panel Mount | Features IP Rated Unmated |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 125°C |
2nd Connector MMCX Plug, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,62000 Kč | 530,62 Kč |
| 10 | 450,91100 Kč | 4 509,11 Kč |
| 30 | 417,28633 Kč | 12 518,59 Kč |
| 50 | 402,51480 Kč | 20 125,74 Kč |
| 100 | 383,31430 Kč | 38 331,43 Kč |
| 250 | 359,34296 Kč | 89 835,74 Kč |
| 500 | 342,21532 Kč | 171 107,66 Kč |
| Unit Price without VAT: | 530,62000 Kč |
|---|---|
| Unit Price with VAT: | 642,05020 Kč |



