
BK015-10-C-E | |
|---|---|
DigiKey Part Number | 2073-BK015-10-C-E-ND |
Manufacturer | |
Manufacturer Product Number | BK015-10-C-E |
Description | CONN RECEPT SMD 10POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.200" (5.08mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | BK015-10-C-E Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.350" (8.89mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 7.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 12 | 32,38917 Kč | 388,67 Kč |
| 108 | 27,72704 Kč | 2 994,52 Kč |
| 504 | 24,87014 Kč | 12 534,55 Kč |
| 1 008 | 23,68316 Kč | 23 872,63 Kč |
| 5 004 | 21,15314 Kč | 105 850,31 Kč |
| 10 008 | 20,14457 Kč | 201 606,86 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |



