
BK010-03-C-0850-0864-0508-G | |
|---|---|
DigiKey Part Number | 2073-BK010-03-C-0850-0864-0508-G-ND |
Manufacturer | |
Manufacturer Product Number | BK010-03-C-0850-0864-0508-G |
Description | CONN HEADER SMD 3POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | BK010-03-C-0850-0864-0508-G Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.335" (8.51mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 7.9A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 90 | 10,36600 Kč | 932,94 Kč |
| 180 | 9,87022 Kč | 1 776,64 Kč |
| 540 | 9,13374 Kč | 4 932,22 Kč |
| 1 080 | 8,69726 Kč | 9 393,04 Kč |
| 5 040 | 7,80151 Kč | 39 319,61 Kč |
| 10 080 | 7,42933 Kč | 74 887,65 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


