
BH010-06-C-0850-0840-0573-G | |
|---|---|
DigiKey Part Number | 2073-BH010-06-C-0850-0840-0573-G-ND |
Manufacturer | |
Manufacturer Product Number | BH010-06-C-0850-0840-0573-G |
Description | CONN HEADER SMD 6POS 3.96MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH010-06-C-0850-0840-0573-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.335" (8.51mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.125" (3.18mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 7.9A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 50 | 18,11560 Kč | 905,78 Kč |
| 100 | 17,24840 Kč | 1 724,84 Kč |
| 500 | 15,39554 Kč | 7 697,77 Kč |
| 1 000 | 14,66069 Kč | 14 660,69 Kč |
| 5 000 | 13,08725 Kč | 65 436,25 Kč |
| 10 000 | 12,46310 Kč | 124 631,00 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |



