
BF050-18-A-B-0400-0300-L-G | |
|---|---|
DigiKey Part Number | 2073-BF050-18-A-B-0400-0300-L-G-ND |
Manufacturer | |
Manufacturer Product Number | BF050-18-A-B-0400-0300-L-G |
Description | 18POS, 2MM PITCH PIN HDR, DIL, T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BF050-18-A-B-0400-0300-L-G Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.354" (9.00mm) |
Packaging Box | Insulation Height 0.079" (2.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A per Contact |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 200 | 5,43430 Kč | 1 086,86 Kč |
| 600 | 5,02832 Kč | 3 016,99 Kč |
| 1 000 | 4,84991 Kč | 4 849,91 Kč |
| 5 000 | 4,32907 Kč | 21 645,35 Kč |
| 10 000 | 4,12250 Kč | 41 225,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



