
BF030-20A-B0-0600-0277-0600-LB | |
|---|---|
DigiKey Part Number | 2073-BF030-20A-B0-0600-0277-0600-LBTR-ND - Tape & Reel (TR) 2073-BF030-20A-B0-0600-0277-0600-LBCT-ND - Cut Tape (CT) 2073-BF030-20A-B0-0600-0277-0600-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF030-20A-B0-0600-0277-0600-LB |
Description | 20POS, 2MM PITCH PIN HDR, DIL, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A per Contact |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 100 | 8,99970 Kč | 899,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 7,93258 Kč | 3 569,66 Kč |
| 900 | 7,55368 Kč | 6 798,31 Kč |
| 1 350 | 7,34059 Kč | 9 909,80 Kč |
| 2 250 | 7,08071 Kč | 15 931,60 Kč |
| 3 150 | 6,91454 Kč | 21 780,80 Kč |
| 4 500 | 6,75842 Kč | 30 412,89 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |



