
BF030-06A-B0-0360-0277-0600-LB | |
|---|---|
DigiKey Part Number | 2073-BF030-06A-B0-0360-0277-0600-LBTR-ND - Tape & Reel (TR) 2073-BF030-06A-B0-0360-0277-0600-LBCT-ND - Cut Tape (CT) 2073-BF030-06A-B0-0360-0277-0600-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF030-06A-B0-0360-0277-0600-LB |
Description | 6POS, 2MM PITCH PIN HDR, DIL, SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BF030-06A-B0-0360-0277-0600-LB Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.142" (3.60mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A per Contact |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 100 | 6,48210 Kč | 648,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,71180 Kč | 3 427,08 Kč |
| 1 200 | 5,43883 Kč | 6 526,60 Kč |
| 1 800 | 5,28531 Kč | 9 513,56 Kč |
| 3 000 | 5,09817 Kč | 15 294,51 Kč |
| 4 200 | 4,97853 Kč | 20 909,83 Kč |
| 6 000 | 4,85481 Kč | 29 128,86 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |



