
BD095-10A-A0-0200-0070-0570-LG | |
|---|---|
DigiKey Part Number | 2073-BD095-10A-A0-0200-0070-0570-LG-ND |
Manufacturer | |
Manufacturer Product Number | BD095-10A-A0-0200-0070-0570-LG |
Description | 10W, 1.27MM PITCH PIN HDR, DIL, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.079" (2.00mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Voltage Rating 30VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,84300 Kč | 118,43 Kč |
| 100 | 10,05590 Kč | 1 005,59 Kč |
| 500 | 8,97496 Kč | 4 487,48 Kč |
| 1 000 | 8,54619 Kč | 8 546,19 Kč |
| 5 000 | 7,62874 Kč | 38 143,70 Kč |
| 10 000 | 7,26480 Kč | 72 648,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


