Connector Header Through Hole 10 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD030-10-A-A-0350-0300-L-G

DigiKey Part Number
2073-BD030-10-A-A-0350-0300-L-G-ND
Manufacturer
Manufacturer Product Number
BD030-10-A-A-0350-0300-L-G
Description
10W, 1.27MM PITCH PIN HDR, DIL,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
BD030-10-A-A-0350-0300-L-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.138" (3.50mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.315" (8.00mm)
Packaging
Box
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
1A per Contact
Mounting Type
Voltage Rating
30VAC/DC
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 677
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,96100 Kč109,61 Kč
1009,31260 Kč931,26 Kč
5008,31184 Kč4 155,92 Kč
1 0007,91499 Kč7 914,99 Kč
5 0007,06520 Kč35 326,00 Kč
10 0006,72810 Kč67 281,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč