
BC075-02-A-L-A | |
|---|---|
DigiKey Part Number | 2073-BC075-02-A-L-ATR-ND - Tape & Reel (TR) 2073-BC075-02-A-L-ACT-ND - Cut Tape (CT) 2073-BC075-02-A-L-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC075-02-A-L-A |
Description | 2POS 1.0MM PITCH SOCKET, SIL, SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | BC075-02-A-L-A Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.059" (1.50mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Current Rating (Amps) 1A per Contact |
Number of Positions | Voltage Rating 250V |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 12,93000 Kč | 129,30 Kč |
| 100 | 10,98880 Kč | 1 098,88 Kč |
| 500 | 9,80792 Kč | 4 903,96 Kč |
| 1 000 | 9,33930 Kč | 9 339,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,46905 Kč | 33 876,20 Kč |
| 8 000 | 8,06495 Kč | 64 519,60 Kč |
| 12 000 | 7,83771 Kč | 94 052,52 Kč |
| 20 000 | 7,56052 Kč | 151 210,40 Kč |
| 28 000 | 7,38331 Kč | 206 732,68 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |





