6 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC070-06-A-1-L-C

DigiKey Part Number
2073-BC070-06-A-1-L-CTR-ND - Tape & Reel (TR)
2073-BC070-06-A-1-L-CCT-ND - Cut Tape (CT)
2073-BC070-06-A-1-L-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC070-06-A-1-L-C
Description
6POS 1.0MM PITCH SOCKET, SIL, SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BC070-06-A-1-L-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.089" (2.26mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Board
Features
Pick and Place
Number of Positions
Current Rating (Amps)
1A per Contact
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1019,29100 Kč192,91 Kč
10016,40080 Kč1 640,08 Kč
50014,63806 Kč7 319,03 Kč
1 00013,93919 Kč13 939,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,06664 Kč32 666,60 Kč
5 00012,44327 Kč62 216,35 Kč
7 50012,09255 Kč90 694,12 Kč
12 50011,66493 Kč145 811,62 Kč
17 50011,39152 Kč199 351,60 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč