
BC065-05-A-L-D | |
|---|---|
DigiKey Part Number | 2073-BC065-05-A-L-D-ND |
Manufacturer | |
Manufacturer Product Number | BC065-05-A-L-D |
Description | 5POS 1.0MM PITCH SOCKET, SIL, TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.039" (1.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | BC065-05-A-L-D Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.083" (2.10mm) |
Part Status Active | Contact Length - Post 0.071" (1.80mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A per Contact |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 17,66500 Kč | 176,65 Kč |
| 109 | 14,91266 Kč | 1 625,48 Kč |
| 545 | 13,31040 Kč | 7 254,17 Kč |
| 1 090 | 12,67479 Kč | 13 815,52 Kč |
| 5 014 | 11,38130 Kč | 57 065,84 Kč |
| 10 028 | 10,83850 Kč | 108 688,48 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |





