Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC057-06-A-A-0150-L-C

DigiKey Part Number
2073-BC057-06-A-A-0150-L-CTR-ND - Tape & Reel (TR)
2073-BC057-06-A-A-0150-L-CCT-ND - Cut Tape (CT)
2073-BC057-06-A-A-0150-L-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC057-06-A-A-0150-L-C
Description
6W,1.0MM PITCH PIN HDR,DIL, SMT,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BC057-06-A-A-0150-L-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.059" (1.50mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.122" (3.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1023,98000 Kč239,80 Kč
10020,37650 Kč2 037,65 Kč
50018,18762 Kč9 093,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50016,04611 Kč24 069,16 Kč
3 00015,28052 Kč45 841,56 Kč
4 50014,84983 Kč66 824,24 Kč
7 50014,32456 Kč107 434,20 Kč
10 50013,98889 Kč146 883,35 Kč
15 00013,64162 Kč204 624,30 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč