
BC050-14A-K0-0380-0160-0480-LB | |
|---|---|
DigiKey Part Number | 2073-BC050-14A-K0-0380-0160-0480-LBTR-ND - Tape & Reel (TR) 2073-BC050-14A-K0-0380-0160-0480-LBCT-ND - Cut Tape (CT) 2073-BC050-14A-K0-0380-0160-0480-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC050-14A-K0-0380-0160-0480-LB |
Description | 14W,1.0MM PITCH ELEV PIN HDR,DIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC050-14A-K0-0380-0160-0480-LB Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.150" (3.81mm) |
Series | Insulation Height 0.039" (1.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,93000 Kč | 309,30 Kč |
| 100 | 26,28110 Kč | 2 628,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 22,69306 Kč | 18 154,45 Kč |
| 1 600 | 21,61023 Kč | 34 576,37 Kč |
| 2 400 | 21,00106 Kč | 50 402,54 Kč |
| 4 000 | 20,25814 Kč | 81 032,56 Kč |
| 5 600 | 19,78330 Kč | 110 786,48 Kč |
| 8 000 | 19,29218 Kč | 154 337,44 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |


