
BC050-08A-K0-0200-0160-0480-LB | |
|---|---|
DigiKey Part Number | 2073-BC050-08A-K0-0200-0160-0480-LBTR-ND - Tape & Reel (TR) 2073-BC050-08A-K0-0200-0160-0480-LBCT-ND - Cut Tape (CT) 2073-BC050-08A-K0-0200-0160-0480-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC050-08A-K0-0200-0160-0480-LB |
Description | 8W,1.0MM PITCH ELEV PIN HDR,DIL, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC050-08A-K0-0200-0160-0480-LB Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.079" (2.00mm) |
Series | Insulation Height 0.039" (1.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 100 | 14,68180 Kč | 1 468,18 Kč |
| 500 | 13,10318 Kč | 6 551,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 12,31795 Kč | 14 781,54 Kč |
| 2 400 | 11,72992 Kč | 28 151,81 Kč |
| 3 600 | 11,39923 Kč | 41 037,23 Kč |
| 6 000 | 10,99592 Kč | 65 975,52 Kč |
| 8 400 | 10,73813 Kč | 90 200,29 Kč |
| 12 000 | 10,47156 Kč | 125 658,72 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |



