
BC050-04A-K0-0380-0160-0480-LG | |
|---|---|
DigiKey Part Number | 2073-BC050-04A-K0-0380-0160-0480-LG-ND |
Manufacturer | |
Manufacturer Product Number | BC050-04A-K0-0380-0160-0480-LG |
Description | 4W,1.0MM PITCH ELEV PIN HDR,DIL, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC050-04A-K0-0380-0160-0480-LG Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.150" (3.81mm) |
Series | Insulation Height 0.039" (1.00mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,94697 Kč | 26 840,91 Kč |
| Unit Price without VAT: | 8,94697 Kč |
|---|---|
| Unit Price with VAT: | 10,82583 Kč |


