
BC032-20-A-2-0200-0200-L-B | |
|---|---|
DigiKey Part Number | 2073-BC032-20-A-2-0200-0200-L-BTR-ND - Tape & Reel (TR) 2073-BC032-20-A-2-0200-0200-L-BCT-ND - Cut Tape (CT) 2073-BC032-20-A-2-0200-0200-L-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC032-20-A-2-0200-0200-L-B |
Description | 20POS 1.0MM PITCH PIN HEADER, TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC032-20-A-2-0200-0200-L-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.039" (1.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 42,10100 Kč | 421,01 Kč |
| 100 | 35,78270 Kč | 3 578,27 Kč |
| 500 | 31,93922 Kč | 15 969,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 29,55763 Kč | 44 336,44 Kč |
| 3 000 | 28,14803 Kč | 84 444,09 Kč |
| 4 500 | 27,35484 Kč | 123 096,78 Kč |
| 7 500 | 26,38768 Kč | 197 907,60 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |





