
BC020-10-A-0380-0300-L-G | |
|---|---|
DigiKey Part Number | 2073-BC020-10-A-0380-0300-L-G-ND |
Manufacturer | |
Manufacturer Product Number | BC020-10-A-0380-0300-L-G |
Description | 10W, 1.0MM PITCH PIN HDR, SIL, T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC020-10-A-0380-0300-L-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.150" (3.81mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.307" (7.80mm) | |
Insulation Height | 0.039" (1.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 30,04800 Kč | 300,48 Kč |
| 100 | 25,53360 Kč | 2 553,36 Kč |
| 500 | 22,79038 Kč | 11 395,19 Kč |
| 1 000 | 21,70227 Kč | 21 702,27 Kč |
| 5 000 | 19,37393 Kč | 96 869,65 Kč |
| 10 000 | 18,45029 Kč | 184 502,90 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |



