26 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-26-D-0152-C-4-08-4-T

DigiKey Part Number
2073-10-26-D-0152-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-26-D-0152-C-4-08-4-T
Description
1MM PITCH FFC, 26 CONTACTS, D TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.039" (1.00mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1018,14200 Kč181,42 Kč
2517,00840 Kč425,21 Kč
5016,19780 Kč809,89 Kč
10015,42090 Kč1 542,09 Kč
30014,27023 Kč4 281,07 Kč
50013,76460 Kč6 882,30 Kč
1 00013,10737 Kč13 107,37 Kč
2 50012,28677 Kč30 716,93 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč