Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10-22-A-0304-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-22-A-0304-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-22-A-0304-C-4-08-4-T |
Description | 1MM PITCH FFC, 22 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 22 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,76426 Kč | 12 764,26 Kč |
| Unit Price without VAT: | 12,76426 Kč |
|---|---|
| Unit Price with VAT: | 15,44475 Kč |







