22 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-22-A-0127-C-4-08-4-T

DigiKey Part Number
2073-10-22-A-0127-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-22-A-0127-C-4-08-4-T
Description
1MM PITCH FFC, 22 CONTACTS, A TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
22
Pitch
0.039" (1.00mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1016,37800 Kč163,78 Kč
2515,33680 Kč383,42 Kč
5014,60620 Kč730,31 Kč
10013,90910 Kč1 390,91 Kč
30012,86967 Kč3 860,90 Kč
50012,41360 Kč6 206,80 Kč
1 00011,82082 Kč11 820,82 Kč
2 50011,08064 Kč27 701,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč