
10-16-D-0254-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-16-D-0254-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-16-D-0254-C-4-08-4-T |
Description | 1MM PITCH FFC, 16 CONTACTS, D TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,78500 Kč | 177,85 Kč |
| 25 | 16,67240 Kč | 416,81 Kč |
| 50 | 15,87020 Kč | 793,51 Kč |
| 100 | 15,11230 Kč | 1 511,23 Kč |
| 300 | 13,98397 Kč | 4 195,19 Kč |
| 500 | 13,48870 Kč | 6 744,35 Kč |
| 1 000 | 12,84427 Kč | 12 844,27 Kč |
| 2 500 | 12,04025 Kč | 30 100,62 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


