16 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-16-A-0127-C-4-08-4-T

DigiKey Part Number
2073-10-16-A-0127-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-16-A-0127-C-4-08-4-T
Description
1MM PITCH FFC, 16 CONTACTS, A TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.039" (1.00mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,41300 Kč154,13 Kč
2514,43840 Kč360,96 Kč
5013,74520 Kč687,26 Kč
10013,08600 Kč1 308,60 Kč
30012,10953 Kč3 632,86 Kč
50011,68034 Kč5 840,17 Kč
1 00011,12264 Kč11 122,64 Kč
2 50010,42618 Kč26 065,45 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč