16 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-16-A-0076-C-4-08-4-T

DigiKey Part Number
2073-10-16-A-0076-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-16-A-0076-C-4-08-4-T
Description
1MM PITCH FFC, 16 CONTACTS, A TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.039" (1.00mm)
Length
2.992" (76.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,84600 Kč148,46 Kč
2513,91760 Kč347,94 Kč
5013,24980 Kč662,49 Kč
10012,61560 Kč1 261,56 Kč
30011,67350 Kč3 502,05 Kč
50011,25954 Kč5 629,77 Kč
1 00010,72179 Kč10 721,79 Kč
2 50010,05048 Kč25 126,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč