New Product
15 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-15-D-0304-C-4-08-4-T-HF

DigiKey Part Number
2073-10-15-D-0304-C-4-08-4-T-HF-ND
Manufacturer
Manufacturer Product Number
10-15-D-0304-C-4-08-4-T-HF
Description
1MM PITCH FLAT FLEX CABLE, 15 CO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) Halogen Free
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
GCT
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152670852Molex3 167WM25169-ND64,88000 KčParametric Equivalent
In-Stock: 467
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1019,90600 Kč199,06 Kč
2518,65480 Kč466,37 Kč
5017,76440 Kč888,22 Kč
10016,91600 Kč1 691,60 Kč
30015,65330 Kč4 695,99 Kč
50015,09840 Kč7 549,20 Kč
1 00014,37775 Kč14 377,75 Kč
2 50013,47769 Kč33 694,22 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč