
10-15-D-0030-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-15-D-0030-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-15-D-0030-C-4-08-4-T |
Description | 1MM PITCH FFC, 15 CONTACTS, D TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 25 | 13,25400 Kč | 331,35 Kč |
| 50 | 12,61980 Kč | 630,99 Kč |
| 100 | 12,01510 Kč | 1 201,51 Kč |
| 300 | 11,11703 Kč | 3 335,11 Kč |
| 500 | 10,72326 Kč | 5 361,63 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


