14 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-14-D-0203-C-4-08-4-T

DigiKey Part Number
2073-10-14-D-0203-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-14-D-0203-C-4-08-4-T
Description
1MM PITCH FFC, 14 CONTACTS, D TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.039" (1.00mm)
Length
7.992" (203.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,81900 Kč168,19 Kč
2515,77360 Kč394,34 Kč
5015,01780 Kč750,89 Kč
10014,29750 Kč1 429,75 Kč
30013,23013 Kč3 969,04 Kč
50012,76132 Kč6 380,66 Kč
1 00012,15175 Kč12 151,75 Kč
2 50011,39100 Kč28 477,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč