14 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-14-D-0076-C-4-08-4-T

DigiKey Part Number
2073-10-14-D-0076-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-14-D-0076-C-4-08-4-T
Description
1MM PITCH FFC, 14 CONTACTS, D TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.039" (1.00mm)
Length
2.992" (76.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,26600 Kč152,66 Kč
2514,30400 Kč357,60 Kč
5013,61940 Kč680,97 Kč
10012,96840 Kč1 296,84 Kč
30012,00037 Kč3 600,11 Kč
50011,57536 Kč5 787,68 Kč
1 00011,02248 Kč11 022,48 Kč
2 50010,33236 Kč25 830,90 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč