14 Position FFC, FPC Cable 0.039" (1.00mm) 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-14-D-0030-C-4-08-4-T

DigiKey Part Number
2073-10-14-D-0030-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-14-D-0030-C-4-08-4-T
Description
1MM PITCH FFC, 14 CONTACTS, D TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.039" (1.00mm)
Length
1.181" (30.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,61500 Kč146,15 Kč
2513,69920 Kč342,48 Kč
5013,04400 Kč652,20 Kč
10012,41820 Kč1 241,82 Kč
30011,49080 Kč3 447,24 Kč
50011,08358 Kč5 541,79 Kč
1 00010,55443 Kč10 554,43 Kč
2 5009,89350 Kč24 733,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč