
10-14-A-0076-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-14-A-0076-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-14-A-0076-C-4-08-4-T |
Description | 1MM PITCH FFC, 14 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 25 | 13,56480 Kč | 339,12 Kč |
| 50 | 12,91800 Kč | 645,90 Kč |
| 100 | 12,30060 Kč | 1 230,06 Kč |
| 300 | 11,38160 Kč | 3 414,48 Kč |
| 500 | 10,97818 Kč | 5 489,09 Kč |
| 1 000 | 10,45385 Kč | 10 453,85 Kč |
| 2 500 | 9,79918 Kč | 24 497,95 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



