10-13-A-0030-C-4-08-4-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 10,71990 Kč
Datasheet
13 Position FFC, FPC Cable 0.039" (1.00mm) 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-13-A-0030-C-4-08-4-T

DigiKey Part Number
2073-10-13-A-0030-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-13-A-0030-C-4-08-4-T
Description
1MM PITCH FFC, 13 CONTACTS, A TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.039" (1.00mm) 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
13
Pitch
0.039" (1.00mm)
Length
1.181" (30.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 0009,37960 Kč9 379,60 Kč
Unit Price without VAT:9,37960 Kč
Unit Price with VAT:11,34932 Kč