
10-10-A-0304-C-4-08-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-10-10-A-0304-C-4-08-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 10-10-A-0304-C-4-08-4-T-HF |
Description | 1MM PITCH FLAT FLEX CABLE, 10 CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,14200 Kč | 181,42 Kč |
| 25 | 17,00840 Kč | 425,21 Kč |
| 50 | 16,19780 Kč | 809,89 Kč |
| 100 | 15,42090 Kč | 1 542,09 Kč |
| 300 | 14,26953 Kč | 4 280,86 Kč |
| 500 | 13,76418 Kč | 6 882,09 Kč |
| 1 000 | 13,10716 Kč | 13 107,16 Kč |
| 2 500 | 12,28660 Kč | 30 716,50 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |



