
10-10-A-0203-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-10-A-0203-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-10-A-0203-C-4-08-4-T |
Description | 1MM PITCH FFC, 10 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 25 | 14,43840 Kč | 360,96 Kč |
| 50 | 13,74520 Kč | 687,26 Kč |
| 100 | 13,08600 Kč | 1 308,60 Kč |
| 300 | 12,10953 Kč | 3 632,86 Kč |
| 500 | 11,68034 Kč | 5 840,17 Kč |
| 1 000 | 11,12264 Kč | 11 122,64 Kč |
| 2 500 | 10,42618 Kč | 26 065,45 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |




