10 Position FFC, FPC Cable 0.039" (1.00mm) 3.976" (101.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-10-A-0101-C-4-08-4-T

DigiKey Part Number
2073-10-10-A-0101-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-10-A-0101-C-4-08-4-T
Description
1MM PITCH FFC, 10 CONTACTS, A TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 3.976" (101.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.039" (1.00mm)
Length
3.976" (101.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,15300 Kč141,53 Kč
2513,26240 Kč331,56 Kč
5012,62820 Kč631,41 Kč
10012,02350 Kč1 202,35 Kč
30011,12543 Kč3 337,63 Kč
50010,73124 Kč5 365,62 Kč
1 00010,21889 Kč10 218,89 Kč
2 5009,57895 Kč23 947,38 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč