10 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-10-A-0076-C-4-08-4-T

DigiKey Part Number
2073-10-10-A-0076-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-10-A-0076-C-4-08-4-T
Description
1MM PITCH FFC, 10 CONTACTS, A TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.039" (1.00mm)
Length
2.992" (76.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1013,81700 Kč138,17 Kč
2512,96000 Kč324,00 Kč
5012,33840 Kč616,92 Kč
10011,74630 Kč1 174,63 Kč
30010,86927 Kč3 260,78 Kč
50010,48388 Kč5 241,94 Kč
1 0009,98329 Kč9 983,29 Kč
2 5009,35822 Kč23 395,55 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč