
10-10-A-0030-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-10-A-0030-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-10-A-0030-C-4-08-4-T |
Description | 1MM PITCH FFC, 10 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,16600 Kč | 131,66 Kč |
| 25 | 12,34680 Kč | 308,67 Kč |
| 50 | 11,75460 Kč | 587,73 Kč |
| 100 | 11,18980 Kč | 1 118,98 Kč |
| 300 | 10,35480 Kč | 3 106,44 Kč |
| 500 | 9,98790 Kč | 4 993,95 Kč |
| 1 000 | 9,51062 Kč | 9 510,62 Kč |
| 2 500 | 8,91516 Kč | 22 287,90 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |




