
10-07-A-0050-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-07-A-0050-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-07-A-0050-C-4-08-4-T |
Description | 1MM PITCH FFC, 7 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 25 | 12,17040 Kč | 304,26 Kč |
| 50 | 11,58660 Kč | 579,33 Kč |
| 100 | 11,03230 Kč | 1 103,23 Kč |
| 300 | 10,20713 Kč | 3 062,14 Kč |
| 500 | 9,84554 Kč | 4 922,77 Kč |
| 1 000 | 9,37519 Kč | 9 375,19 Kč |
| 2 500 | 8,78817 Kč | 21 970,42 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


