New Product
50 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-50-A-0254-A-4-06-4-G

DigiKey Part Number
2073-05-50-A-0254-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-50-A-0254-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660553Molex1 901WM19596-ND123,05000 KčParametric Equivalent
0152660553Molex802900-0152660553-ND98,84000 KčParametric Equivalent
FJH-50-D-10.00-4Samtec Inc.0FJH-50-D-10.00-4-ND156,44000 KčParametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
548,08600 Kč240,43 Kč
1043,59200 Kč435,92 Kč
2538,28360 Kč957,09 Kč
5034,68860 Kč1 734,43 Kč
10031,43820 Kč3 143,82 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč