05-45-A-0050-A-4-06-4-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 18,66533 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 19,39480 Kč
Datasheet
45 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-45-A-0050-A-4-06-4-T

DigiKey Part Number
2073-05-45-A-0050-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-45-A-0050-A-4-06-4-T
Description
CABLE FFC/FPC 45POS 0.5MM 1.97"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
45
Pitch
0.020" (0.50mm)
Length
1.969" (50.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1024,69400 Kč246,94 Kč
2523,13960 Kč578,49 Kč
5022,03120 Kč1 101,56 Kč
10020,97700 Kč2 097,70 Kč
30019,40987 Kč5 822,96 Kč
50018,72266 Kč9 361,33 Kč
1 00017,82877 Kč17 828,77 Kč
2 50016,71281 Kč41 782,03 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč