New Product
40 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-40-A-0152-A-4-06-4-G

DigiKey Part Number
2073-05-40-A-0152-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-40-A-0152-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 40
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
40
Pitch
0.020" (0.50mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 454
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
543,92800 Kč219,64 Kč
1039,83300 Kč398,33 Kč
2534,98280 Kč874,57 Kč
5031,69440 Kč1 584,72 Kč
10028,72530 Kč2 872,53 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč