
05-36-D-0030-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-36-D-0030-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-36-D-0030-A-4-06-4-T |
Description | CABLE FFC/FPC 36POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 36 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,38700 Kč | 253,87 Kč |
| 25 | 23,79480 Kč | 594,87 Kč |
| 50 | 22,66100 Kč | 1 133,05 Kč |
| 100 | 21,57540 Kč | 2 157,54 Kč |
| 300 | 19,96490 Kč | 5 989,47 Kč |
| 500 | 19,25768 Kč | 9 628,84 Kč |
| 1 000 | 18,33839 Kč | 18 338,39 Kč |
| 2 500 | 17,19064 Kč | 42 976,60 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |






