
05-36-A-0101-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-36-A-0101-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-36-A-0101-A-4-06-4-T |
Description | CABLE FFC/FPC 36POS 0.5MM 3.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 36 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,53400 Kč | 255,34 Kč |
| 25 | 23,92080 Kč | 598,02 Kč |
| 50 | 22,77860 Kč | 1 138,93 Kč |
| 100 | 21,68880 Kč | 2 168,88 Kč |
| 300 | 20,06850 Kč | 6 020,55 Kč |
| 500 | 19,35806 Kč | 9 679,03 Kč |
| 1 000 | 18,43393 Kč | 18 433,93 Kč |
| 2 500 | 17,28010 Kč | 43 200,25 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |





