05-34-A-0177-A-4-06-4-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 18,00977 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 20,56187 Kč
Datasheet
New Product
34 Position FFC, FPC Cable 0.020" (0.50mm) 6.969" (177.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-34-A-0177-A-4-06-4-G

DigiKey Part Number
2073-05-34-A-0177-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-34-A-0177-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 34
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34 Position FFC, FPC Cable 0.020" (0.50mm) 6.969" (177.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
34
Pitch
0.020" (0.50mm)
Length
6.969" (177.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00019,62011 Kč19 620,11 Kč
Unit Price without VAT:19,62011 Kč
Unit Price with VAT:23,74033 Kč