New Product
33 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-33-D-0254-A-4-06-4-G

DigiKey Part Number
2073-05-33-D-0254-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-33-D-0254-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 33
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
33
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
545,31400 Kč226,57 Kč
1041,11400 Kč411,14 Kč
2536,09960 Kč902,49 Kč
5032,71060 Kč1 635,53 Kč
10029,64500 Kč2 964,50 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč